5250 RPM DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
311 In Stock | 1 : ¥260.48000 Box | Box | Active | 24VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 43.1 CFM (1.21m³/min) | 2.450 in H2O (610.0 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 59.0dB(A) | 16.8 W | 5250 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.419 lb (190.06 g) | |||
570 In Stock | 1 : ¥246.03000 Box | Box | Active | 12VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 43.1 CFM (1.21m³/min) | 2.450 in H2O (610.0 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 59.0dB(A) | 16.8 W | 5250 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.419 lb (190.06 g) | |||
37 In Stock | 1 : ¥246.03000 Box | Box | Active | 24VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 43.1 CFM (1.21m³/min) | 2.450 in H2O (610.0 Pa) | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 59.0dB(A) | 16.8 W | 5250 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.419 lb (190.06 g) | |||
28 In Stock | 1 : ¥260.48000 Box | Box | Active | 12VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 43.1 CFM (1.21m³/min) | 2.450 in H2O (610.0 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 59.0dB(A) | 16.8 W | 5250 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.419 lb (190.06 g) | |||
0 In Stock Check Lead Time | 64 : ¥199.61781 Box | Box | Active | 12VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 43.1 CFM (1.21m³/min) | 2.450 in H2O (610.0 Pa) | Ball | Blower | Locked Rotor Protection | 59.0dB(A) | 16.8 W | 5250 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.419 lb (190.06 g) | |||
0 In Stock Check Lead Time | 64 : ¥199.61781 Box | Box | Active | 24VDC | Rectangular/Rounded - 97.1mm L x 95mm H | 33.00mm | 43.1 CFM (1.21m³/min) | 2.450 in H2O (610.0 Pa) | Ball | Blower | Locked Rotor Protection | 59.0dB(A) | 16.8 W | 5250 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.419 lb (190.06 g) | |||
0 In Stock Check Lead Time | 300 : ¥236.52283 Box | Box | Active | 12VDC | Square - 79.8mm L x 79.8mm H | 32.00mm | 20.0 CFM (0.560m³/min) | - | Ball | Blower | Locked Rotor Protection, Speed Sensor (Tach) | 51.4dB(A) | 10.2 W | 5250 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | UL | - | |||
0 In Stock Check Lead Time | 21 : ¥412.14714 Box | Box | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 183.7 CFM (5.20m³/min) | 0.970 in H2O (241.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 59.0dB(A) | 20.64 W | 5250 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 48VDC | Square - 139.7mm L x 139.7mm H | 38.00mm | 347.1 CFM (9.72m³/min) | 1.502 in H2O (374.1 Pa) | Ball | Tubeaxial | - | 73.0dB(A) | 72 W | 5250 RPM | 2 Wire Leads | - | - | CE, CSA, UL, VDE | 1.4 lbs (650.0 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 24VDC | Square - 140mm L x 140mm H | 38.00mm | 347.1 CFM (9.72m³/min) | 1.502 in H2O (374.1 Pa) | Ball | Tubeaxial | - | 75.0dB(A) | 71.52 W | 5250 RPM | 2 Wire Leads | - | - | CE, CSA, UL, VDE | 1.4 lbs (650.0 g) |