FFB1424GHE-M | |
---|---|
DigiKey Part Number | 603-FFB1424GHE-M-ND |
Manufacturer | |
Manufacturer Product Number | FFB1424GHE-M |
Description | FAN AXIAL 140X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 347.1 CFM (9.72m³/min) 2 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 38.00mm | |
Air Flow | 347.1 CFM (9.72m³/min) | |
Static Pressure | 1.502 in H2O (374.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 75.0dB(A) | |
Power (Watts) | 71.52 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.4 lbs (650.0 g) | |
Current Rating (Amps) | 2.98A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |