DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
143 In Stock | 1 : ¥60.36000 Box | Box | Active | 12VDC | Square - 50mm L x 50mm H | 20.00mm | 10.0 CFM (0.280m³/min) | 0.098 in H2O (24.5 Pa) | Ball | Tubeaxial | - | 23.5dB(A) | 720 mW | 3900 RPM | 2 Wire Leads | - | - | - | - | |||
84 In Stock | 1 : ¥57.30000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 37.0 CFM (1.04m³/min) | 0.083 in H2O (20.6 Pa) | Ball | Tubeaxial | - | 30.0dB(A) | 1.92 W | 2500 RPM | 2 Wire Leads | - | - | CE, cURus, TUV | - |