YW08025012BM | |
---|---|
DigiKey Part Number | 4458-YW08025012BM-ND |
Manufacturer | |
Manufacturer Product Number | YW08025012BM |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 37.0 CFM (1.04m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 37.0 CFM (1.04m³/min) | |
Static Pressure | 0.083 in H2O (20.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 30.0dB(A) | |
Power (Watts) | 1.92 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.160A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 80000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.30000 | ¥57.30 |
10 | ¥51.06700 | ¥510.67 |
25 | ¥48.78680 | ¥1,219.67 |
50 | ¥47.13080 | ¥2,356.54 |
100 | ¥45.52830 | ¥4,552.83 |
250 | ¥43.49324 | ¥10,873.31 |
500 | ¥42.01250 | ¥21,006.25 |
1,000 | ¥40.58132 | ¥40,581.32 |