DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 60mm L x 60mm H | 25.50mm | 20.5 CFM (0.574m³/min) | 0.233 in H2O (58.0 Pa) | Hydro-wave (HWB) | Tubeaxial | - | 58.0dB | 2.52 W | 4550 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.198 lb (89.81 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 12.0 CFM (0.336m³/min) | 0.110 in H2O (27.4 Pa) | Hydro-wave (HWB) | Tubeaxial | - | 24.0dB | 1.06 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.111 lb (50.35 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 16.6 CFM (0.465m³/min) | 0.187 in H2O (46.6 Pa) | Hydro-wave (HWB) | Tubeaxial | - | 32.0dB | 1.74 W | 4200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.111 lb (50.35 g) | |||
0 In Stock | Obsolete | - | Obsolete | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 12.0 CFM (0.336m³/min) | 0.110 in H2O (27.4 Pa) | Hydro-wave (HWB) | Tubeaxial | - | 24.0dB | 1.34 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.111 lb (50.35 g) | |||
0 In Stock | Obsolete | - | Obsolete | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 16.6 CFM (0.465m³/min) | 0.187 in H2O (46.6 Pa) | Hydro-wave (HWB) | Tubeaxial | - | 32.0dB | 1.99 W | 4200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.111 lb (50.35 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 60mm L x 60mm H | 25.50mm | 14.1 CFM (0.395m³/min) | 0.122 in H2O (30.4 Pa) | Hydro-wave (HWB) | Tubeaxial | - | 24.0dB | 1.2 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.198 lb (89.81 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 60mm L x 60mm H | 25.50mm | 19.1 CFM (0.535m³/min) | 0.204 in H2O (51.0 Pa) | Hydro-wave (HWB) | Tubeaxial | - | 32.0dB | 1.86 W | 4200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.198 lb (89.81 g) | |||
0 In Stock | Obsolete | - | Obsolete | 24VDC | Square - 60mm L x 60mm H | 25.50mm | 14.1 CFM (0.395m³/min) | 0.122 in H2O (30.4 Pa) | Hydro-wave (HWB) | Tubeaxial | - | 24.0dB | 1.44 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.198 lb (89.81 g) | |||
0 In Stock | Obsolete | - | Obsolete | 24VDC | Square - 60mm L x 60mm H | 25.50mm | 19.1 CFM (0.535m³/min) | 0.204 in H2O (51.0 Pa) | Hydro-wave (HWB) | Tubeaxial | - | 32.0dB | 2.04 W | 4200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.198 lb (89.81 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 80mm L x 80mm H | 15.00mm | 21.9 CFM (0.613m³/min) | 0.061 in H2O (15.2 Pa) | Hydro-wave (HWB) | Tubeaxial | - | 23.0dB | 950 mW | 2000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.154 lb (69.85 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 80mm L x 80mm H | 15.00mm | 33.5 CFM (0.938m³/min) | 0.126 in H2O (31.4 Pa) | Hydro-wave (HWB) | Tubeaxial | - | 34.0dB | 2.4 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.154 lb (69.85 g) | |||
0 In Stock | Obsolete | - | Obsolete | 24VDC | Square - 80mm L x 80mm H | 15.00mm | 21.9 CFM (0.613m³/min) | 0.061 in H2O (15.2 Pa) | Hydro-wave (HWB) | Tubeaxial | - | 23.0dB | 1.13 W | 2000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.154 lb (69.85 g) | |||
0 In Stock | Obsolete | - | Obsolete | 24VDC | Square - 80mm L x 80mm H | 15.00mm | 33.5 CFM (0.938m³/min) | 0.126 in H2O (31.4 Pa) | Hydro-wave (HWB) | Tubeaxial | - | 34.0dB | 2.64 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.154 lb (69.85 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 80mm L x 80mm H | 25.50mm | 24.0 CFM (0.672m³/min) | 0.062 in H2O (15.4 Pa) | Hydro-wave (HWB) | Tubeaxial | - | 21.0dB | 820 mW | 1900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.22 lb (99.79 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 80mm L x 80mm H | 25.50mm | 32.1 CFM (0.899m³/min) | 0.099 in H2O (24.6 Pa) | Hydro-wave (HWB) | Tubeaxial | - | 28.0dB | 1.49 W | 2450 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.22 lb (99.79 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 80mm L x 80mm H | 25.50mm | 39.6 CFM (1.11m³/min) | 0.149 in H2O (37.1 Pa) | Hydro-wave (HWB) | Tubeaxial | - | 32.0dB | 2.08 W | 2950 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.22 lb (99.79 g) | |||
0 In Stock | Obsolete | - | Obsolete | 24VDC | Square - 80mm L x 80mm H | 25.50mm | 24.0 CFM (0.672m³/min) | 0.062 in H2O (15.4 Pa) | Hydro-wave (HWB) | Tubeaxial | - | 21.0dB | 1.3 W | 1900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.22 lb (99.79 g) | |||
0 In Stock | Obsolete | - | Obsolete | 24VDC | Square - 80mm L x 80mm H | 25.50mm | 32.1 CFM (0.899m³/min) | 0.099 in H2O (24.6 Pa) | Hydro-wave (HWB) | Tubeaxial | - | 28.0dB | 1.7 W | 2450 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.22 lb (99.79 g) | |||
0 In Stock | Obsolete | - | Obsolete | 24VDC | Square - 80mm L x 80mm H | 25.50mm | 39.6 CFM (1.11m³/min) | 0.149 in H2O (37.1 Pa) | Hydro-wave (HWB) | Tubeaxial | - | 32.0dB | 2.52 W | 2950 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.22 lb (99.79 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 92mm L x 92mm H | 25.50mm | 42.7 CFM (1.20m³/min) | 0.102 in H2O (25.5 Pa) | Hydro-wave (HWB) | Tubeaxial | - | 27.0dB | 1.32 W | 2200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.243 lb (110.22 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 92mm L x 92mm H | 25.50mm | 48.0 CFM (1.34m³/min) | 0.118 in H2O (29.4 Pa) | Hydro-wave (HWB) | Tubeaxial | - | 30.0dB | 1.8 W | 2450 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.243 lb (110.22 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 92mm L x 92mm H | 25.50mm | 56.8 CFM (1.59m³/min) | 0.169 in H2O (42.1 Pa) | Hydro-wave (HWB) | Tubeaxial | - | 35.0dB | 2.7 W | 2950 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.243 lb (110.22 g) | |||
0 In Stock | Obsolete | - | Obsolete | 24VDC | Square - 92mm L x 92mm H | 25.50mm | 42.7 CFM (1.20m³/min) | 0.102 in H2O (25.5 Pa) | Hydro-wave (HWB) | Tubeaxial | - | 27.0dB | 1.92 W | 2200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.243 lb (110.22 g) | |||
0 In Stock | Obsolete | - | Obsolete | 24VDC | Square - 92mm L x 92mm H | 25.50mm | 48.0 CFM (1.34m³/min) | 0.118 in H2O (29.4 Pa) | Hydro-wave (HWB) | Tubeaxial | - | 30.0dB | 2.64 W | 2450 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.243 lb (110.22 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 24VDC | Square - 92mm L x 92mm H | 25.50mm | 56.8 CFM (1.59m³/min) | 0.169 in H2O (42.1 Pa) | Hydro-wave (HWB) | Tubeaxial | - | 35.0dB | 3.36 W | 2900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, UL | 0.243 lb (110.22 g) |