FBA06A12H1A | |
---|---|
DigiKey Part Number | P9729-ND |
Manufacturer | |
Manufacturer Product Number | FBA06A12H1A |
Description | FAN AXIAL 60X25.5MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Hydro-wave (HWB) 19.1 CFM (0.535m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.50mm | |
Air Flow | 19.1 CFM (0.535m³/min) | |
Static Pressure | 0.204 in H2O (51.0 Pa) | |
Bearing Type | Hydro-wave (HWB) | |
Fan Type | ||
Features | - | |
Noise | 32.0dB | |
Power (Watts) | 1.86 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, UL | |
Weight | 0.198 lb (89.81 g) | |
Current Rating (Amps) | 0.155A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |