AFB0724VH-AF00

DigiKey Part Number
603-1924-ND
Manufacturer
Manufacturer Product Number
AFB0724VH-AF00
Description
FAN AXIAL 70X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 52.0 CFM (1.46m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0724VH-AF00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 70mm L x 70mm H
Width
25.40mm
Air Flow
52.0 CFM (1.46m³/min)
Static Pressure
0.433 in H2O (107.9 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
47.5dB(A)
Power (Watts)
6.48 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.199 lb (90.26 g)
Current Rating (Amps)
0.270A
Voltage Range
14 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥137.12000¥137.12
10¥130.90200¥1,309.02
25¥118.43880¥2,960.97
50¥109.08760¥5,454.38
162¥97.86735¥15,854.51
324¥90.38735¥29,285.50
648¥84.15364¥54,531.56
Manufacturers Standard Package