DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
907 In Stock | 1 : ¥818.24000 Box | Box | Active | 24VDC | Rectangular - 258mm L x 50mm H | 47.50mm | 59.0 CFM (1.65m³/min) | - | Ball | Blower, Cross Flow | - | 51.0dB(A) | 8 W | - | 2 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CE, CSA, UL, VDE | 0.639 lb (289.85 g) | |||
118 In Stock | 1 : ¥289.04000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 141.0 CFM (3.95m³/min) | 2.010 in H2O (500.7 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 63.0dB(A) | 26.4 W | 9700 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, TUV, UL | 0.529 lb (240.00 g) |