9GA0924P1H011 | |
---|---|
DigiKey Part Number | 1688-2278-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0924P1H011 |
Description | FAN AXIAL 92X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 141.0 CFM (3.95m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0924P1H011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 141.0 CFM (3.95m³/min) | |
Static Pressure | 2.010 in H2O (500.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 63.0dB(A) | |
Power (Watts) | 26.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.529 lb (240.00 g) | |
Current Rating (Amps) | 1.10A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥289.04000 | ¥289.04 |
10 | ¥263.97100 | ¥2,639.71 |
28 | ¥253.94643 | ¥7,110.50 |
56 | ¥237.23857 | ¥13,285.36 |
112 | ¥218.86080 | ¥24,512.41 |
252 | ¥215.51933 | ¥54,310.87 |