DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,080 In Stock 6,660 Factory | 1 : ¥129.39000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 123.9 CFM (3.47m³/min) | 0.469 in H2O (116.8 Pa) | Ball | Tubeaxial | Auto Restart | 44.1dB(A) | 12 W | 2895 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.572 lb (259.45 g) | |||
863 In Stock 540 Factory | 1 : ¥162.80000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.50mm | 200.0 CFM (5.60m³/min) | 0.640 in H2O (159.4 Pa) | Ball | Tubeaxial | Auto Restart | 61.0dB | 19 W | 4300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
1,230 In Stock | 1 : ¥218.48000 Tray | Tray | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 190.0 CFM (5.32m³/min) | 0.650 in H2O (161.9 Pa) | Ball | Tubeaxial | - | 54.0dB(A) | 18.2 W | 4200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.728 lb (330.22 g) | |||
854 In Stock 2,740 Factory | 1 : ¥225.03000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 32.00mm | 120.0 CFM (3.36m³/min) | 0.420 in H2O (104.6 Pa) | Ball | Tubeaxial | - | 51.0dB | - | 3750 RPM | 2 Wire Leads | - | -4 ~ 176°F (-20 ~ 80°C) | cURus, TUV | - | |||
606 In Stock 1,860 Factory | 1 : ¥266.94000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.50mm | 150.0 CFM (4.20m³/min) | 0.380 in H2O (94.6 Pa) | Ball | Tubeaxial | Auto Restart | 52.0dB | 9 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
1,696 In Stock | 1 : ¥307.91000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 190.5 CFM (5.33m³/min) | 0.694 in H2O (173.0 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 55.5dB(A) | 14.88 W | 4100 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.728 lb (330.22 g) | |||
420 In Stock 1,060 Factory | 1 : ¥253.59000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 135.8 CFM (3.80m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | - | 48.2dB(A) | 15.6 W | 3195 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | - | |||
542 In Stock | 1 : ¥125.65000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 146.9 CFM (4.11m³/min) | 0.480 in H2O (119.6 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 53.0dB(A) | 13.92 W | 3800 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
44 In Stock 500 Factory | 1 : ¥253.59000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 178.0 CFM (4.98m³/min) | 0.980 in H2O (244.0 Pa) | Ball | Tubeaxial | Auto Restart | 54.0dB(A) | 22.1 W | 4190 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
0 In Stock Check Lead Time | 1 : ¥320.84000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 146.0 CFM (4.09m³/min) | 0.600 in H2O (149.5 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Reversible Flow, Speed Sensor (Tach) | 50.0dB(A) | 8.2 W | 3590 RPM | 4 Wire Leads | - | 5 ~ 149°F (-15 ~ 65°C) | CE, cURus, TUV, UR | - |