ODB6015-12HHB02A | |
---|---|
DigiKey Part Number | 1053-1683-ND |
Manufacturer | |
Manufacturer Product Number | ODB6015-12HHB02A |
Description | FAN BLOWER 57.25X15.2MM 12VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 57.25mm L x 50.37mm H Ball 7.4 CFM (0.207m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | ODB6015-12HHB02A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 57.25mm L x 50.37mm H | |
Width | 15.20mm | |
Air Flow | 7.4 CFM (0.207m³/min) | |
Static Pressure | 0.800 in H2O (199.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 44.0dB | |
Power (Watts) | 3.84 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.077 lb (34.93 g) | |
Current Rating (Amps) | 0.200A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.33000 | ¥147.33 |
10 | ¥140.64400 | ¥1,406.44 |
40 | ¥132.27050 | ¥5,290.82 |
80 | ¥127.24838 | ¥10,179.87 |
120 | ¥117.20200 | ¥14,064.24 |
280 | ¥109.66750 | ¥30,706.90 |
520 | ¥107.99325 | ¥56,156.49 |