DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,731 In Stock | 1 : ¥49.65000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 41.0 CFM (1.15m³/min) | 0.180 in H2O (44.8 Pa) | Sleeve | Tubeaxial | Auto Restart | 33.0dB(A) | 1.44 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.167 lb (75.75 g) | |||
713 In Stock | 1 : ¥162.63000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 24.0 CFM (0.672m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 38.0dB(A) | 1.92 W | 5900 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL | 0.111 lb (50.35 g) | |||
2,869 In Stock | 1 : ¥165.52000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 11.7 CFM (0.328m³/min) | 0.770 in H2O (191.8 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 40.0dB(A) | 1.92 W | 12400 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.077 lb (34.93 g) | |||
2,310 In Stock | 1 : ¥169.77000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 23.7 CFM (0.664m³/min) | 2.150 in H2O (535.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 54.0dB(A) | 6.48 W | 18000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.117 lb (53.07 g) | |||
3,018 In Stock | 1 : ¥176.91000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 20.00mm | 31.1 CFM (0.871m³/min) | 0.500 in H2O (124.5 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 43.0dB(A) | 2.88 W | 6850 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, TUV, UL | 0.154 lb (69.85 g) | |||
1,481 In Stock | 1 : ¥217.63000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 73.0 CFM (2.04m³/min) | 0.700 in H2O (174.4 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 48.0dB(A) | 6.72 W | 7400 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.243 lb (110.22 g) | |||
1,593 In Stock | 1 : ¥246.03000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 49.4 CFM (1.38m³/min) | 1.200 in H2O (298.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 53.0dB(A) | 8.16 W | 11000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.199 lb (90.26 g) | |||
116 In Stock | 1 : ¥279.18000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 32.00mm | 86.5 CFM (2.42m³/min) | 1.450 in H2O (361.2 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 57.0dB(A) | 10.1 W | 9700 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CSA, TUV, UL | 0.287 lb (130.18 g) | |||
190 In Stock | 1 : ¥624.67000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 65.7 CFM (1.84m³/min) | 0.574 in H2O (143.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 46.0dB(A) | 5.28 W | 6700 RPM | 4 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | CSA, TUV, UL | 0.287 lb (130.18 g) | |||
0 In Stock Check Lead Time | 140 : ¥122.49707 Box | Box | Active | 24VDC | Square - 52mm L x 52mm H | 15.00mm | 17.7 CFM (0.496m³/min) | 0.367 in H2O (91.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 38.0dB(A) | 1.68 W | 7800 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.089 lb (40.37 g) |