9GA0524G7002 | |
---|---|
DigiKey Part Number | 9GA0524G7002-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0524G7002 |
Description | FAN AXIAL 52X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 52mm L x 52mm H Ball 17.7 CFM (0.496m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 52mm L x 52mm H | |
Width | 15.00mm | |
Air Flow | 17.7 CFM (0.496m³/min) | |
Static Pressure | 0.367 in H2O (91.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 38.0dB(A) | |
Power (Watts) | 1.68 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.089 lb (40.37 g) | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
140 | ¥122.49707 | ¥17,149.59 |