DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,513 In Stock | 1 : ¥122.76000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 15.00mm | 11.5 CFM (0.322m³/min) | 0.359 in H2O (89.4 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 32.0dB(A) | 2.16 W | 8300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
66 In Stock | 1 : ¥67.58000 Tray | Tray | Active | 24VDC | Square - 50mm L x 50mm H | 15.00mm | 13.0 CFM (0.364m³/min) | 0.170 in H2O (42.3 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 29.0dB(A) | 0.82 W | 5000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.083 lb (37.65 g) | |||
99 In Stock | 1 : ¥58.74000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 11.9 CFM (0.333m³/min) | 0.410 in H2O (102.1 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 34.2dB(A) | 360 mW | 9500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |