DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
472 In Stock | 1 : ¥182.69000 Tray | Tray | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 105.9 CFM (2.97m³/min) | 0.300 in H2O (74.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 41.0dB(A) | 5.76 W | 2600 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.565 lb (256.28 g) | |||
495 In Stock | 1 : ¥235.57000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 151.9 CFM (4.25m³/min) | 0.571 in H2O (142.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 53.0dB(A) | 12 W | 3700 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.565 lb (256.28 g) | |||
5,267 In Stock | 1 : ¥250.62000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 243.7 CFM (6.82m³/min) | 1.480 in H2O (368.7 Pa) | Ball | Tubeaxial | - | 64.0dB | 35.5 W | 6400 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 140°F (-10 ~ 60°C) | - | 0.816 lb (370.13 g) | |||
461 In Stock | 1 : ¥172.23000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 190.0 CFM (5.32m³/min) | 0.700 in H2O (174.4 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 59.0dB(A) | 24 W | 4000 RPM | 3 Wire Leads | - | 14 ~ 122°F (-10 ~ 50°C) | CE, CSA, UL, VDE | 0.816 lb (370.13 g) | |||
3,264 In Stock | 1 : ¥184.65000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 130.0 CFM (3.64m³/min) | 0.420 in H2O (104.6 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 48.0dB(A) | 9.12 W | 3200 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.565 lb (256.28 g) | |||
1,514 In Stock 4,920 Factory | 1 : ¥253.59000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 154.0 CFM (4.31m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | - | 52.0dB | 14.4 W | 3800 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | - | |||
542 In Stock | 1 : ¥125.65000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 146.9 CFM (4.11m³/min) | 0.480 in H2O (119.6 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 53.0dB(A) | 13.92 W | 3800 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
713 In Stock | 1 : ¥306.72000 Box | Box | Obsolete | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 212.6 CFM (5.95m³/min) | 0.844 in H2O (210.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 58.5dB(A) | 20.4 W | 4600 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.728 lb (330.22 g) | |||
12 In Stock | 1 : ¥184.65000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 120.1 CFM (3.36m³/min) | 0.354 in H2O (88.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 44.0dB(A) | 7.2 W | 2900 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.565 lb (256.28 g) | |||
0 In Stock Check Lead Time | 1 : ¥308.93000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 189.0 CFM (5.29m³/min) | 0.940 in H2O (234.1 Pa) | Ball | Tubeaxial | Auto Restart | 60.0dB | 17.8 W | 5000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | - | |||
0 In Stock Check Lead Time | 40 : ¥275.24600 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 189.0 CFM (5.29m³/min) | 0.940 in H2O (234.1 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor | 60.0dB | 17.76 W | 5000 RPM | 3 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | - |