DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,803 In Stock | 1 : ¥122.59000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 12.4 CFM (0.347m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | Auto Restart | 42.0dB | 1.56 W | 11000 RPM | 2 Wire Leads | IP69K - Dust Tight, High Temp Water Jets, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | - | 0.088 lb (39.92 g) | |||
2,310 In Stock | 1 : ¥169.77000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 23.7 CFM (0.664m³/min) | 2.150 in H2O (535.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 54.0dB(A) | 6.48 W | 18000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.117 lb (53.07 g) | |||
2,007 In Stock | 1 : ¥202.33000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 29.5 CFM (0.826m³/min) | 2.400 in H2O (597.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 59.0dB(A) | 10.68 W | 19000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.102 lb (46.27 g) | |||
403 In Stock | 1 : ¥133.21000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 28.00mm | 15.8 CFM (0.442m³/min) | 0.509 in H2O (126.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 45.0dB(A) | 2.4 W | 9500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
30 In Stock | 1 : ¥341.15000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 22.2 CFM (0.622m³/min) | 1.566 in H2O (390.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 54.0dB(A) | 6 W | 16500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥111.96000 Box | Box | Active | 12VDC | Round - 60mm Dia | 12.00mm | 9.2 CFM (0.258m³/min) | 0.634 in H2O (157.9 Pa) | Ball | Motorized Impellers, Frameless | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 36.7dB(A) | 1.8 W | 3300 RPM | 4 Wire Leads | IP55 - Dust Protected, Water Resistant | -4 ~ 212°F (-20 ~ 100°C) | CE, cURus, TUV | 0.061 lb (27.67 g) | |||
0 In Stock Check Lead Time | 10 : ¥3,265.28300 Bulk | Bulk | Active | 27.5VDC | Round - 300mm Dia | 94.00mm | 1861.2 CFM (52.11m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 76.0dB(A) | 320 W | 3380 RPM | 4 Position Rectangular Connector | IP66/IP69K - Dust Tight, Water Resistant, Waterproof | -40 ~ 185°F (-40 ~ 85°C) | VDE | - |