ASB01703HA3-00CAH

DigiKey Part Number
603-2067-ND
Manufacturer
Manufacturer Product Number
ASB01703HA3-00CAH
Description
FAN BLOWER 17X3MM 3VDC RECT CONN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Blower 3VDC Square - 17mm L x 17mm H Sleeve 0.510 CFM (0.014m³/min) 3 Position Rectangular Connector
Datasheet
 Datasheet
EDA/CAD Models
ASB01703HA3-00CAH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 17mm L x 17mm H
Width
3.00mm
Air Flow
0.510 CFM (0.014m³/min)
Static Pressure
0.071 in H2O (17.6 Pa)
Bearing Type
Sleeve
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
30.0dB(A)
Power (Watts)
180 mW
RPM
Termination
3 Position Rectangular Connector
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
-
Weight
0.004 lb (1.81 g)
Current Rating (Amps)
0.060A
Voltage Range
2 ~ 3.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
30000 Hrs @ 40°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥158.29000¥158.29
10¥151.10100¥1,511.01
25¥136.70960¥3,417.74
50¥125.91660¥6,295.83
100¥112.96590¥11,296.59
322¥104.33130¥33,594.68
644¥97.13604¥62,555.61
Manufacturers Standard Package