DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
772 In Stock | 1 : ¥239.05000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 271.1 CFM (7.59m³/min) | 1.200 in H2O (298.9 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 68.0dB(A) | - | 5000 RPM | 4 Wire Leads | - | - | - | 0.667 lb (302.55 g) | |||
104 In Stock | 1 : ¥286.66000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 203.3 CFM (5.69m³/min) | 0.590 in H2O (147.0 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 56.0dB(A) | - | 4000 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.667 lb (302.55 g) | |||
3,695 In Stock | 1 : ¥408.31000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 254.3 CFM (7.12m³/min) | 1.438 in H2O (358.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 68.5dB(A) | 44.4 W | 7400 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.904 lb (410.05 g) | |||
454 In Stock | 1 : ¥189.58000 Tray | Tray | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 200.9 CFM (5.63m³/min) | 0.780 in H2O (194.3 Pa) | Ball | Tubeaxial | Auto Restart | 61.5dB(A) | 21 W | 4600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.656 lb (297.56 g) | |||
148 In Stock | 1 : ¥233.95000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 192.6 CFM (5.39m³/min) | 1.063 in H2O (264.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 60.0dB(A) | 25.2 W | 5500 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.794 lb (360.15 g) | |||
30 In Stock | 1 : ¥592.53000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 25.40mm | 113.1 CFM (3.17m³/min) | 1.044 in H2O (260.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 54.0dB(A) | 7.32 W | 5400 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.617 lb (280.00 g) | |||
454 In Stock | 1 : ¥200.29000 Box | - | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 212.6 CFM (5.95m³/min) | 0.840 in H2O (209.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 59.0dB(A) | 21 W | 4600 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.508 lb (230.42 g) | ||
68 In Stock 500 Factory | 1 : ¥266.94000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.50mm | 200.0 CFM (5.60m³/min) | 0.640 in H2O (159.4 Pa) | Ball | Tubeaxial | Auto Restart | 61.0dB | 23 W | 4300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
65 In Stock | 1 : ¥169.77000 Retail Package | Retail Package | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 195.0 CFM (5.52m³/min) | 0.945 in H2O (235.4 Pa) | Ball | Tubeaxial | PWM Control | 60.0dB(A) | 33.6 W | 500/6000 RPM | 4 Position Rectangular Connector | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥235.91000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 205.0 CFM (5.74m³/min) | 0.943 in H2O (234.9 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 62.0dB(A) | - | 4500 RPM | 4 Wire Leads | - | - | cUL, UL | 0.906 lb (410.95 g) |