FN-GALE-02 | |
---|---|
DigiKey Part Number | 3196-FN-GALE-02-ND |
Manufacturer | |
Manufacturer Product Number | FN-GALE-02 |
Description | GALE EXTREME MINING FAN ASIC |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 195.0 CFM (5.52m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 195.0 CFM (5.52m³/min) | |
Static Pressure | 0.945 in H2O (235.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control | |
Noise | 60.0dB(A) | |
Power (Watts) | 33.6 W | |
RPM | ||
Termination | 4 Position Rectangular Connector |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.77000 | ¥169.77 |
10 | ¥151.35600 | ¥1,513.56 |
25 | ¥144.59200 | ¥3,614.80 |
50 | ¥139.67660 | ¥6,983.83 |
100 | ¥134.92710 | ¥13,492.71 |
250 | ¥128.88796 | ¥32,221.99 |
500 | ¥124.49556 | ¥62,247.78 |