DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
182 In Stock | 1 : ¥260.22000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 120.2 CFM (3.37m³/min) | 0.710 in H2O (176.9 Pa) | Ball | Tubeaxial | - | 57.6dB(A) | 12.2 W | 4900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.419 lb (190.06 g) | |||
658 In Stock | 1 : ¥822.15000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 139.5 CFM (3.91m³/min) | - | Ball | Tubeaxial | - | 69.0dB(A) | 30 W | 11000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.617 lb (279.87 g) | |||
119 In Stock | 1 : ¥164.41000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 152.0 CFM (4.26m³/min) | 1.182 in H2O (294.4 Pa) | Ball | Tubeaxial | Auto Restart | 58.8dB(A) | - | 7000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.437 lb (198.00 g) | |||
84 In Stock 480 Factory | 1 : ¥187.20000 Box | Box | Active | 24VDC | Square - 92.5mm L x 92.5mm H | 38.00mm | 135.0 CFM (3.78m³/min) | 0.740 in H2O (184.3 Pa) | Ball | Tubeaxial | Auto Restart | 58.0dB | 16 W | 5400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - |