DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,641 In Stock | 1 : ¥64.95000 Bulk | Bulk | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 3.5 CFM (0.098m³/min) | 0.100 in H2O (24.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 15.1dB(A) | 300 mW | 7000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.018 lb (8.16 g) | |||
3,085 In Stock | 1 : ¥78.13000 Bulk | Bulk | Active | 5VDC | Square - 25mm L x 25mm H | 6.50mm | 2.2 CFM (0.061m³/min) | 0.160 in H2O (40.0 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 18.0dB(A) | 380 mW | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.012 lb (5.44 g) | |||
2,624 In Stock | 1 : ¥78.13000 Bulk | Bulk | Active | 5VDC | Square - 25mm L x 25mm H | 6.50mm | 3.0 CFM (0.084m³/min) | 0.230 in H2O (57.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 24.8dB(A) | 580 mW | 13000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.012 lb (5.44 g) | |||
2,402 In Stock | 1 : ¥81.78000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 6.50mm | 4.9 CFM (0.137m³/min) | 0.170 in H2O (42.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 23.6dB(A) | 560 mW | 9100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.014 lb (6.35 g) | |||
1,614 In Stock | 1 : ¥82.46000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 5.5 CFM (0.154m³/min) | 0.200 in H2O (49.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 23.0dB(A) | 600 mW | 11000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.018 lb (8.16 g) | |||
7,520 In Stock | 1 : ¥94.62000 Box | Box | Active | 5VDC | Square - 30mm L x 30mm H | 6.90mm | 5.1 CFM (0.143m³/min) | 0.156 in H2O (38.8 Pa) | Superflo | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 29.0dB(A) | 1 W | 9500 RPM | 4 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.01 lb (4.54 g) | |||
3,297 In Stock | 1 : ¥100.31000 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 6.50mm | 4.9 CFM (0.137m³/min) | 0.170 in H2O (42.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 23.6dB(A) | 560 mW | 9100 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.014 lb (6.35 g) | |||
612 In Stock | 1 : ¥25.08000 Bulk | - | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 8.00mm | - | - | - | Tubeaxial | - | - | - | - | 2 Position Rectangular Connector | - | - | - | - | ||
165 In Stock | 1 : ¥40.81000 Box | Box | Active | 5VDC | Square - 30mm L x 30mm H | 7.50mm | 2.0 CFM (0.056m³/min) | 0.060 in H2O (14.9 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 18.8dB(A) | 450 mW | 6000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 400 : ¥60.85150 Bulk | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 4.7 CFM (0.132m³/min) | 0.170 in H2O (42.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 21.0dB(A) | 400 mW | 9500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.018 lb (8.16 g) |