AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51 In Stock 109 Factory | 1 : ¥297.20000 Box | Box | Active | 110/220VAC | Square - 120mm L x 120mm H | 38.00mm | 133.8 CFM (3.79m³/min) | 0.420 in H2O (104.6 Pa) | Ball | Tubeaxial | Dual Voltage, Electronic Commutation (EC) | 47.0dB | 6.50W | 3000 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV, UR | 0.683 lb (309.8 g) | |||
85 In Stock 1,478 Factory | 1 : ¥267.36000 Box | Box | Active | 110/220VAC | Square - 120mm L x 120mm H | 38.00mm | 133.8 CFM (3.79m³/min) | 0.420 in H2O (104.6 Pa) | Ball | Tubeaxial | Dual Voltage, Electronic Commutation (EC) | 47.0dB | 6.50W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV, UR | 0.683 lb (309.8 g) |