AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
540 In Stock | 1 : ¥840.48000 Box | Box | Active | 115VAC | Round - 190mm Dia | 68.61mm | 432.8 CFM (12.12m³/min) | 2.880 in H2O (717.0 Pa) | Ball | Motorized Impellers | Electronic Commutation (EC), PWM Control, Speed Sensor (Tach) | 69.0dB(A) | 85W | 3100 RPM | - | IP54 - Dust Protected, Water Resistant | -13 ~ 140°F (-25 ~ 60°C) | cUL, TUV, UL | - | |||
0 In Stock Check Lead Time | 144 : ¥956.88875 Bulk | Bulk | Active | 230VAC | Round - 190mm Dia | 68.61mm | 443.0 CFM (12.40m³/min) | 3.376 in H2O (841.0 Pa) | Ball | Motorized Impellers | Electronic Commutation (EC), Locked Rotor Protection, PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 70.0dB(A) | 85.0W | 3100 RPM | 3 Wire Leads with Ferrules, 4 Wire Leads with Ferrules | IP54 - Dust Protected, Water Resistant | -13 ~ 140°F (-25 ~ 60°C) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 64 : ¥1,234.61203 Bulk | Bulk | Active | 230VAC | Round - 225mm Dia | 99.00mm | 560.0 CFM (15.68m³/min) | 1.518 in H2O (378.0 Pa) | Ball | Motorized Impellers | Electronic Commutation (EC), Locked Rotor Protection, PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 67.5dB(A) | 63.0W | 2250 RPM | 3 Wire Leads with Ferrules, 4 Wire Leads with Ferrules | IP54 - Dust Protected, Water Resistant | -13 ~ 140°F (-25 ~ 60°C) | CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 96 : ¥1,284.45302 Bulk | Bulk | Active | 230VAC | Round - 190mm Dia | 87.50mm | 587.0 CFM (16.44m³/min) | 3.966 in H2O (988.0 Pa) | Ball | Motorized Impellers | Electronic Commutation (EC), Locked Rotor Protection, PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 76.5dB(A) | 172W | 4150 RPM | 3 Wire Leads with Ferrules, 4 Wire Leads with Ferrules | IP54 - Dust Protected, Water Resistant | -13 ~ 140°F (-25 ~ 60°C) | CE, cURus, TUV, UKCA | - | |||
0 In Stock Check Lead Time | 64 : ¥1,504.41781 Bulk | Bulk | Active | 230VAC | Round - 225mm Dia | 99.00mm | 741.0 CFM (20.75m³/min) | 2.610 in H2O (650.1 Pa) | Ball | Motorized Impellers | Electronic Commutation (EC), Locked Rotor Protection, PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 72.0dB(A) | 135W | 3000 RPM | 3 Wire Leads with Ferrules, 4 Wire Leads with Ferrules | IP54 - Dust Protected, Water Resistant | -13 ~ 140°F (-25 ~ 60°C) | CE, cURus, TUV, UKCA | - | |||
0 In Stock Check Lead Time | 18 : ¥3,846.02778 Box | Box | Active | 230VAC | Round - 280mm Dia | 162.0mm | 1308.0 CFM (36.62m³/min) | 2.285 in H2O (569.0 Pa) | Ball | Motorized Impellers | PWM Control, Speed Sensor (Tach) | 73.0dB(A) | 180W | 2020 RPM | - | IP54 - Dust Protected, Water Resistant | -13 ~ 140°F (-25 ~ 60°C) | TUV, UL | 7.7 lbs (3.5 kg) | |||
0 In Stock Check Lead Time | 18 : ¥4,058.95944 Box | Box | Active | 230VAC | Round - 280mm Dia | 162.0mm | 1308.0 CFM (36.62m³/min) | 2.285 in H2O (569.0 Pa) | Ball | Motorized Impellers | PWM Control, Speed Sensor (Tach) | 73.0dB(A) | 180W | 2020 RPM | - | IP54 - Dust Protected, Water Resistant | -13 ~ 140°F (-25 ~ 60°C) | TUV, UL | 7.7 lbs (3.5 kg) | |||
0 In Stock Check Lead Time | 12 : ¥4,500.32083 Box | Box | Active | 230VAC | Round - 360mm Dia | 210.2mm | 2159.0 CFM (60.45m³/min) | 2.685 in H2O (668.8 Pa) | Ball | Motorized Impellers | PWM Control | 78.0dB(A) | 510W | 2100 RPM | - | IP54 - Dust Protected, Water Resistant | -13 ~ 140°F (-25 ~ 60°C) | cUL, TUV, UL | 12 lbs (5.4 kg) | |||
0 In Stock Check Lead Time | 12 : ¥5,047.08000 Box | Box | Active | 230VAC | Round - 360mm Dia | 229.6mm | 2473.0 CFM (69.24m³/min) | 2.016 in H2O (502.2 Pa) | Ball | Motorized Impellers | PWM Control | 72.0dB(A) | 320W | 1730 RPM | - | IP54 - Dust Protected, Water Resistant | -13 ~ 140°F (-25 ~ 60°C) | cUL, TUV, UL | 16 lbs (7.3 kg) | |||
0 In Stock Check Lead Time | 12 : ¥5,194.13750 Box | Box | Active | 230VAC | Round - 360mm Dia | 210.2mm | 2159.0 CFM (60.45m³/min) | 2.685 in H2O (668.8 Pa) | Ball | Motorized Impellers | PWM Control | 78.0dB(A) | 510W | 2100 RPM | - | IP54 - Dust Protected, Water Resistant | -13 ~ 140°F (-25 ~ 60°C) | cUL, TUV, UL | 14 lbs (6.4 kg) | |||
0 In Stock Check Lead Time | 12 : ¥5,433.01083 Box | Box | Active | 230VAC | Round - 360mm Dia | 229.6mm | 2473.0 CFM (69.24m³/min) | 2.016 in H2O (502.2 Pa) | Ball | Motorized Impellers | PWM Control | 72.0dB(A) | 320W | 1730 RPM | - | IP54 - Dust Protected, Water Resistant | -13 ~ 140°F (-25 ~ 60°C) | cUL, TUV, UL | 16 lbs (7.3 kg) | |||
0 In Stock Check Lead Time | 12 : ¥5,524.84083 Box | Box | Active | 230VAC | Round - 404mm Dia | 203.0mm | 1857.0 CFM (52.00m³/min) | 2.260 in H2O (562.9 Pa) | Ball | Motorized Impellers | PWM Control | 74.0dB(A) | 244W | 1600 RPM | - | IP54 - Dust Protected, Water Resistant | -13 ~ 140°F (-25 ~ 60°C) | cUL, TUV, UL | 14 lbs (6.4 kg) | |||
0 In Stock Check Lead Time | 12 : ¥5,524.84083 Box | Box | Active | 230VAC | Round - 404mm Dia | 227.3mm | 2068.0 CFM (57.90m³/min) | 2.050 in H2O (510.6 Pa) | Ball | Motorized Impellers | Electronic Commutation (EC) | 76.0dB(A) | 250W | 1500 RPM | - | IP54 - Dust Protected, Water Resistant | -13 ~ 140°F (-25 ~ 60°C) | cUL, TUV, UL | 14 lbs (6.4 kg) | |||
0 In Stock Check Lead Time | 12 : ¥5,924.08250 Box | Box | Active | 230VAC | Round - 404mm Dia | 227.3mm | 2068.0 CFM (57.90m³/min) | 2.050 in H2O (510.6 Pa) | Ball | Motorized Impellers | PWM Control | 76.0dB(A) | 250W | 1500 RPM | - | IP54 - Dust Protected, Water Resistant | -13 ~ 140°F (-25 ~ 60°C) | cUL, TUV, UL | 16 lbs (7.3 kg) | |||
0 In Stock Check Lead Time | 12 : ¥5,928.07083 Box | Box | Active | 230VAC | Round - 404mm Dia | 203.0mm | 1857.0 CFM (52.00m³/min) | 2.260 in H2O (562.9 Pa) | Ball | Motorized Impellers | PWM Control | 74.0dB(A) | 244W | 1600 RPM | - | IP54 - Dust Protected, Water Resistant | -13 ~ 140°F (-25 ~ 60°C) | cUL, TUV, UL | 16 lbs (7.3 kg) | |||
0 In Stock Check Lead Time | 12 : ¥6,388.34167 Box | Box | Active | 400VAC | Round - 360.2mm Dia | 250.8mm | 3054.0 CFM (85.51m³/min) | 3.330 in H2O (829.5 Pa) | Ball | Motorized Impellers | PWM Control, Speed Sensor (Tach) | 80.0dB(A) | 648W | 2200 RPM | Terminal Block | IP54 - Dust Protected, Water Resistant | -13 ~ 140°F (-25 ~ 60°C) | cUL, TUV, UL | 23 lbs (10.4 kg) | |||
0 In Stock Check Lead Time | 12 : ¥6,542.37000 Box | Box | Active | 400VAC | Round - 404mm Dia | 256.6mm | 3532.0 CFM (98.90m³/min) | 3.031 in H2O (755.0 Pa) | Ball | Motorized Impellers | PWM Control, Speed Sensor (Tach) | 79.0dB(A) | 640W | 1850 RPM | Terminal Block | IP54 - Dust Protected, Water Resistant | -13 ~ 140°F (-25 ~ 60°C) | cUL, TUV, UL | 23 lbs (10.4 kg) | |||
0 In Stock Check Lead Time | 12 : ¥6,542.37000 Box | Box | Active | 400VAC | Round - 404mm Dia | 270.0mm | 3102.0 CFM (86.86m³/min) | 3.339 in H2O (831.7 Pa) | Ball | Motorized Impellers | PWM Control, Speed Sensor (Tach) | 81.0dB | 690W | 2140 RPM | Terminal Block | IP54 - Dust Protected, Water Resistant | -13 ~ 140°F (-25 ~ 60°C) | cUL, TUV, UL | 23 lbs (10.4 kg) | |||
0 In Stock Check Lead Time | 12 : ¥6,719.27917 Box | Box | Active | 400VAC | Round - 360.2mm Dia | 250.8mm | 3054.0 CFM (85.51m³/min) | 3.330 in H2O (829.5 Pa) | Ball | Motorized Impellers | PWM Control, Speed Sensor (Tach) | 80.0dB(A) | 648W | 2200 RPM | Terminal Block | IP54 - Dust Protected, Water Resistant | -13 ~ 140°F (-25 ~ 60°C) | cUL, TUV, UL | 23 lbs (10.4 kg) | |||
0 In Stock Check Lead Time | 12 : ¥6,914.60667 Box | Box | Active | 400VAC | Round - 405mm Dia | 270.7mm | 3102.0 CFM (86.86m³/min) | 3.339 in H2O (831.7 Pa) | Ball | Motorized Impellers | PWM Control, Speed Sensor (Tach) | 81.0dB | 690W | 2140 RPM | Terminal Block | IP54 - Dust Protected, Water Resistant | -13 ~ 140°F (-25 ~ 60°C) | cUL, TUV, UL | 25 lbs (11.3 kg) | |||
0 In Stock Check Lead Time | 12 : ¥7,477.00083 Box | Box | Active | 400VAC | Round - 404mm Dia | 227.3mm | 3532.0 CFM (98.90m³/min) | 2.050 in H2O (510.6 Pa) | Ball | Motorized Impellers | PWM Control, Speed Sensor (Tach) | 79.0dB(A) | 640W | 1850 RPM | Terminal Block | IP54 - Dust Protected, Water Resistant | -13 ~ 140°F (-25 ~ 60°C) | cUL, TUV, UL | 26 lbs (11.8 kg) |