AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
139 In Stock | 1 : ¥557.51000 Bulk | Bulk | Active | 115VAC | Square - 121mm L x 121mm H | 37.00mm | 24.7 CFM (0.692m³/min) | - | Sleeve | Blower, Flatpak | - | 60.0dB(A) | 19.50W | 2550 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 1.5 lbs (680.4 g) | |||
92 In Stock | 1 : ¥687.32000 Box | Box | Active | 115VAC | Square - 121mm L x 121mm H | 37.00mm | 24.7 CFM (0.692m³/min) | - | Ball | Blower, Flatpak | - | 60.0dB(A) | 19.50W | 2550 RPM | 2 Wire Leads | - | -22 ~ 185°F (-30 ~ 85°C) | - | 1.5 lbs (680.4 g) |