AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
334 In Stock | 1 : ¥1,119.19000 Box | Box | Active | 115VAC | Round - 172mm Dia | 51.00mm | 206.0 CFM (5.77m³/min) | - | Ball | Tubeaxial | Electronic Commutation (EC), Locked Rotor Protection | 50.0dB(A) | 14.00W | 2850 RPM | 2 Wire Leads | IP54 - Dust Protected, Water Resistant | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 2 lbs (907.2 g) | |||
667 In Stock | 1 : ¥1,392.58000 Bulk | Bulk | Active | 115VAC | Round - 171.5mm Dia | 51.00mm | 294.2 CFM (8.24m³/min) | - | Ball | Tubeaxial | - | 58.0dB(A) | 29.00W | 3300 RPM | 2 Terminals | - | -40 ~ 176°F (-40 ~ 80°C) | CCC, CE, CSA, GOST, UL, VDE | 2.1 lbs (952.5 g) | |||
569 In Stock | 1 : ¥1,392.58000 Bulk | Bulk | Active | 115VAC | Round - 171.5mm Dia | 51.00mm | 258.9 CFM (7.25m³/min) | - | Ball | Tubeaxial | - | 60.0dB(A) | 26.00W | 3300 RPM | 2 Terminals | - | -40 ~ 176°F (-40 ~ 80°C) | CCC, CE, CSA, GOST, UL, VDE | 2.1 lbs (952.5 g) | |||
261 In Stock | 1 : ¥1,392.58000 Bulk | Bulk | Active | 230VAC | Round - 171.5mm Dia | 51.00mm | 294.2 CFM (8.24m³/min) | - | Ball | Tubeaxial | - | 58.0dB(A) | 30.00W | 3300 RPM | 2 Terminals | - | -40 ~ 176°F (-40 ~ 80°C) | CCC, CE, CSA, GOST, UL, VDE | 2 lbs (907.2 g) | |||
20 In Stock | 1 : ¥1,310.29000 Box | Box | Active | 230VAC | Round - 171.5mm Dia | 51.00mm | 260.0 CFM (7.28m³/min) | - | Ball | Tubeaxial | - | 60.0dB(A) | 29.00W | - | 2 Terminals | - | -40 ~ 176°F (-40 ~ 80°C) | - | 2.2 lbs (997.9 g) | |||
0 In Stock Check Lead Time | 1 : ¥1,392.58000 Box | Box | Active | 230VAC | Round - 171.5mm Dia | 51.00mm | 258.9 CFM (7.25m³/min) | - | Ball | Tubeaxial | - | 60.0dB(A) | 26.00W | 3300 RPM | 2 Terminals | - | -40 ~ 176°F (-40 ~ 80°C) | CCC, CE, CSA, GOST, UL, VDE | 2.2 lbs (997.9 g) |