W2E143-AA09-01 | |
---|---|
DigiKey Part Number | 381-2569-ND |
Manufacturer | |
Manufacturer Product Number | W2E143-AA09-01 |
Description | FAN AXIAL 172X51MM 230VAC TERM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 171.5mm Dia Ball 258.9 CFM (7.25m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 171.5mm Dia | |
Width | 51.00mm | |
Air Flow | 258.9 CFM (7.25m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 60.0dB(A) | |
Power (Watts) | 26.00W | |
RPM | 3300 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 176°F (-40 ~ 80°C) | |
Approval Agency | CCC, CE, CSA, GOST, UL, VDE | |
Weight | 2.2 lbs (997.9 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,392.58000 | ¥1,392.58 |
10 | ¥1,282.61300 | ¥12,826.13 |
25 | ¥1,200.15760 | ¥30,003.94 |
50 | ¥1,181.83400 | ¥59,091.70 |