OA172AP-22-2TB | |
---|---|
DigiKey Part Number | 1053-1035-ND |
Manufacturer | |
Manufacturer Product Number | OA172AP-22-2TB |
Description | FAN AXIAL 172X51MM 230VAC TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 172mm Dia Ball 170.0 CFM (4.76m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA172AP-22-2TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 172mm Dia | |
Width | 51.00mm | |
Air Flow | 170.0 CFM (4.76m³/min) | |
Static Pressure | 0.490 in H2O (122.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 42.0dB | |
Power (Watts) | 20.00W | |
RPM | 2400 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 2.7 lbs (1.2 kg) | |
Current Rating (Amps) | - | |
Voltage Range | 160 ~ 260VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥467.40000 | ¥467.40 |
12 | ¥422.85750 | ¥5,074.29 |
36 | ¥395.03500 | ¥14,221.26 |
60 | ¥389.47183 | ¥23,368.31 |
108 | ¥358.87019 | ¥38,757.98 |