AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥770.72000 Bulk | Bulk | Active | 115VAC | Square - 160mm L x 160mm H | 62.00mm | 265.0 CFM (7.42m³/min) | 0.720 in H2O (179.3 Pa) | Ball | Tubeaxial | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | 56.0dB(A) | 41.00W | 3400 RPM | 2 Wire Leads | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥297.97000 Bulk | Bulk | Active | 230VAC | Rectangular/Rounded - 172mm L x 151mm H | 51.00mm | 275.0 CFM (7.70m³/min) | 0.768 in H2O (191.3 Pa) | Ball | Tubeaxial | - | 60.0dB(A) | 27.00W | 3300 RPM | 2 Terminals | - | -4 ~ 158°F (-20 ~ 70°C) | CE, cURus, TUV | 1.9 lbs (861.8 g) |