AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
527 In Stock | 1 : ¥136.53000 Bulk | Bulk | Active | 115VAC | Square - 80mm L x 80mm H | 38.00mm | 30.0 CFM (0.840m³/min) | 0.220 in H2O (54.8 Pa) | Sleeve | Tubeaxial | - | 36.0dB(A) | 9.00W | 3000 RPM | 2 Wire Leads | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 0.617 lbs (280.00 g) | |||
133 In Stock | 1 : ¥369.89000 Bulk | Bulk | Active | 115VAC | Square - 119mm L x 119mm H | 38.00mm | 106.0 CFM (2.97m³/min) | - | Sintec | Tubeaxial | - | 50.0dB(A) | 18.00W | 3100 RPM | 2 Terminals | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 1.2 lbs (544.3 g) | |||
212 In Stock | 1 : ¥380.26000 Bulk | Bulk | Active | 115VAC | Square - 119mm L x 119mm H | 38.00mm | 106.0 CFM (2.97m³/min) | - | Sintec | Tubeaxial | - | 50.0dB(A) | 18.00W | - | 2 Terminals | - | - | - | 1.2 lbs (544.3 g) | |||
429 In Stock | 1 : ¥458.73000 Bulk | Bulk | Active | 115VAC | Square - 119mm L x 119mm H | 38.00mm | 106.0 CFM (2.97m³/min) | - | Sintec | Tubeaxial | - | 45.0dB(A) | 18.00W | 3100 RPM | 2 Terminals | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 1.2 lbs (544.3 g) | |||
289 In Stock | 1 : ¥489.76000 Box | Box | Active | 115VAC | Square - 119mm L x 119mm H | 38.00mm | 106.0 CFM (2.97m³/min) | - | Ball | Tubeaxial | - | 51.0dB(A) | 18.00W | - | 2 Terminals | - | - | CSA, UL, VDE | 1.2 lbs (544.3 g) | |||
66 In Stock | 1 : ¥530.82000 Bulk | Bulk | Active | 115VAC | Square - 119mm L x 119mm H | 38.00mm | 106.0 CFM (2.97m³/min) | - | Ball | Tubeaxial | - | 45.0dB(A) | 18.00W | 3100 RPM | 2 Terminals | - | -40 ~ 185°F (-40 ~ 85°C) | CE, CSA, UL, VDE | 1.2 lbs (544.3 g) | |||
1,045 In Stock | 1 : ¥706.79000 Box | Box | Active | 115VAC | Square - 119mm L x 119mm H | 38.00mm | 105.9 CFM (2.97m³/min) | - | Ball | Tubeaxial | - | 45.0dB(A) | 18.00W | 3100 RPM | 2 Terminals and 3 Wire Leads | - | -40 ~ 185°F (-40 ~ 85°C) | - | 1.2 lbs (544.3 g) | |||
72 In Stock | 1 : ¥434.92000 Bulk | Bulk | Obsolete | 115VAC | Square - 119mm L x 119mm H | 25.00mm | 58.9 CFM (1.65m³/min) | - | Ball | Tubeaxial | - | 34.0dB(A) | 8.00W | 2100 RPM | 2 Terminals | - | -40 ~ 176°F (-40 ~ 80°C) | CE, CSA, UL, VDE | 0.716 lb (324.77 g) |