AC Fans

Results: 3
Series
OA109OA109XC
Voltage - Rated
115VAC120VAC
Width
38.00mm38.50mm
Air Flow
51.0 CFM (1.43m³/min)110.0 CFM (3.08m³/min)131.0 CFM (3.67m³/min)
Static Pressure
0.150 in H2O (37.4 Pa)0.280 in H2O (69.7 Pa)0.490 in H2O (122.1 Pa)
Noise
25.0dB42.0dB47.0dB
Power (Watts)
8.00W15.00W22.00W
RPM
1600 RPM3000 RPM3300 RPM
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)14 ~ 149°F (-10 ~ 65°C)
Approval Agency
CE, cURus, TUV, URcURus, TUV
Weight
1.1 lbs (499.0 g)1.2 lbs (544.3 g)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OA109AP-11-1TB
OA109AP-11-1TB
FAN AXIAL 120X38MM 115VAC TERM
Orion Fans
18,448
In Stock
10,440
Factory
1 : ¥173.76000
Box
Box
Active
115VAC
Square - 120mm L x 120mm H
38.50mm
110.0 CFM (3.08m³/min)
0.280 in H2O (69.7 Pa)
Ball
Tubeaxial
-
42.0dB
15.00W
3000 RPM
2 Terminals
-
-4 ~ 167°F (-20 ~ 75°C)
CE, cURus, TUV, UR
1.2 lbs (544.3 g)
OA109AP-11-3TB
OA109AP-11-3TB
FAN AXIAL 120X38MM 115VAC TERM
Orion Fans
1,118
In Stock
1,160
Factory
1 : ¥173.76000
Box
Box
Active
115VAC
Square - 120mm L x 120mm H
38.50mm
51.0 CFM (1.43m³/min)
0.150 in H2O (37.4 Pa)
Ball
Tubeaxial
-
25.0dB
8.00W
1600 RPM
2 Terminals
-
-4 ~ 167°F (-20 ~ 75°C)
CE, cURus, TUV, UR
1.2 lbs (544.3 g)
OA109AP-11-1TBXC
OA109AP-11-1TBXC
FAN AXIAL 120X38MM 120VAC TERM
Orion Fans
2,624
In Stock
1 : ¥262.94000
Box
Box
Active
120VAC
Square - 120mm L x 120mm H
38.00mm
131.0 CFM (3.67m³/min)
0.490 in H2O (122.1 Pa)
Ball
Tubeaxial
-
47.0dB
22.00W
3300 RPM
2 Terminals
-
14 ~ 149°F (-10 ~ 65°C)
cURus, TUV
1.1 lbs (499.0 g)
Showing
of 3

AC Fans


AC Fans are cooling devices that are designed to produce a flow of air out of one side or end of the unit. The devices in this family are designed to be used with an alternating current. The characteristics are size/dimension, voltage rated, width, air flow, bearing type, and fan type. The size is rectangular from 103.4mm L x 90mm H to 1100mm L x 175mm H, round ranging from 108mm diameter to 925mm diameter, and square from 60mm L x 60mm H to 1070mm L to 1070mm H.