OD1232-SPOT

DigiKey Part Number
1053-1141-ND
Manufacturer
Manufacturer Product Number
OD1232-SPOT
Description
FAN AXIAL 120X32MM BALL 120VAC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 120VAC Square - 120mm L x 120mm H Ball 120.0 CFM (3.36m³/min) Cord and Plug
Datasheet
 Datasheet
EDA/CAD Models
OD1232-SPOT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Voltage - Rated
120VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
32.00mm
Air Flow
120.0 CFM (3.36m³/min)
Static Pressure
0.430 in H2O (107.1 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Kit, Thermal Overload Protector (TOP)
Noise
20 ~ 47dB
Power (Watts)
19.00W
RPM
3750 RPM
Termination
Cord and Plug
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.600A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥425.15000¥425.15
Manufacturers Standard Package