AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127 In Stock | 1 : ¥135.76000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 106.0 CFM (2.97m³/min) | 0.350 in H2O (87.2 Pa) | Sleeve | Tubeaxial | - | 46.0dB(A) | 12.00W | 3100 RPM | 2 Terminals | - | -40 ~ 158°F (-40 ~ 70°C) | CE, cUL, TUV, UL | 1.2 lbs (544.3 g) | |||
413 In Stock | 1 : ¥152.68000 Tray | Tray | Active | 10 ~ 20Vp-p | Square - 20mm L x 20mm H | 4.05mm | - | 8.029 in H2O (2.0kPa) | - | Air Pump | - | - | 0.18W | - | - | - | 32 ~ 158°F (0 ~ 70°C) | - | 0.003 lb (1.36 g) | |||
418 In Stock 1,160 Factory | 1 : ¥173.76000 Box | Box | Active | 115VAC | Square - 120mm L x 120mm H | 38.50mm | 71.0 CFM (1.99m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | - | 35.0dB | 11.00W | 2300 RPM | 2 Terminals | - | -4 ~ 167°F (-20 ~ 75°C) | CE, cURus, TUV, UR | 1.2 lbs (544.3 g) | |||
216 In Stock | 1 : ¥187.45000 Bulk | Bulk | Active | 220 ~ 240VAC | Square - 120mm L x 120mm H | 38.00mm | 115.0 CFM (3.22m³/min) | 0.380 in H2O (94.6 Pa) | Sleeve | Tubeaxial | - | 49.0dB(A) | 21.00W | 3100 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL | 1.2 lbs (550 g) | |||
1,617 In Stock | 1 : ¥188.22000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 105.0 CFM (2.94m³/min) | 0.300 in H2O (74.7 Pa) | Sleeve | Tubeaxial | - | 48.0dB(A) | 18.00W | 2900 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 1.2 lbs (544.3 g) | |||
6,222 In Stock | 1 : ¥226.22000 Box | Box | Active | 220 ~ 240VAC | Square - 120mm L x 120mm H | 38.00mm | 117.0 CFM (3.28m³/min) | 0.390 in H2O (97.1 Pa) | Ball | Tubeaxial | - | 50.0dB(A) | 21.00W | 3150 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UL | 1.2 lbs (550 g) | |||
536 In Stock | 1 : ¥226.22000 Bulk | Bulk | Active | 115VAC | Square - 120mm L x 120mm H | 38.00mm | 107.0 CFM (3.00m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | - | 50.0dB(A) | 18.00W | 3050 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 1.2 lbs (544.3 g) | |||
1,248 In Stock 2,360 Factory | 1 : ¥360.96000 Box | Box | Active | 115VAC | Square - 119.5mm L x 119.5mm H | 38.50mm | 105.0 CFM (2.94m³/min) | 0.220 in H2O (54.8 Pa) | Ball | Tubeaxial | - | 48.0dB | 20.00W | 3100 RPM | 2 Terminals | IP55 - Dust Protected, Water Resistant | -22 ~ 176°F (-30 ~ 80°C) | cURus, TUV | 1.3 lbs (589.7 g) | |||
820 In Stock | 1 : ¥653.15000 Bulk | Bulk | Active | 115VAC | Rectangular/Rounded - 171.5mm L x 151mm H | 51.00mm | 239.0 CFM (6.69m³/min) | 0.690 in H2O (171.8 Pa) | Ball | Tubeaxial | - | 58.0dB(A) | 27.00W | 3200 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 2 lbs (907.2 g) | |||
19 In Stock | 1 : ¥349.66000 Bulk | Bulk | Active | 115VAC | Square - 119mm L x 119mm H | 38.00mm | 116.5 CFM (3.26m³/min) | 0.400 in H2O (99.6 Pa) | Ball | Tubeaxial | - | 50.0dB | 17.00W | 3100 RPM | 2 Terminals | - | 14 ~ 140°F (-10 ~ 60°C) | - | - |