Fan Cords
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Style | 1st Connector | 2nd Connector | Length | Fits Terminal Size | Number of Conductors | Cord Type | Wire Gauge | Approval Agency Marking | Voltage Rating | Current Rating (Amps) | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
514 In Stock 2,500 Factory | 1 : ¥29.80000 Bulk | - | Bulk | Active | Female Receptacle to Male Plug | Fan Terminal Receptacle 45° | NEMA 1-15 Plug | 72.0" (1.83m) | 4.5 x 2.5 | 2 | SPT-1 | 18 AWG | cUL, UL | 125 V | 10 A | 105°C | - | ||
161 In Stock | 1 : ¥57.14000 Bulk | - | Bulk | Active | - | - | - | 40.0" (1.02m) | - | - | - | - | - | - | - | - | - |