A100-10P | |
---|---|
DigiKey Part Number | 259-1894-ND |
Manufacturer | |
Manufacturer Product Number | A100-10P |
Description | FAN POWER CORD 40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord 40.0" (1.02m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
1st Connector | - | |
2nd Connector | - | |
Length | 40.0" (1.02m) | |
Fits Terminal Size | - | |
Cord Type | - | |
Wire Gauge | - | |
Approval Agency Marking | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.14000 | ¥57.14 |
30 | ¥53.63200 | ¥1,608.96 |
120 | ¥45.33183 | ¥5,439.82 |
1,020 | ¥41.18175 | ¥42,005.39 |