Evaluation, Development Board Enclosures
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Platform | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock 1,068 Factory | 1 : ¥57.21000 Bulk | Bulk | Active | Case | Arduino | 2.950" L x 2.810" W (74.93mm x 71.37mm) | 1.060" (26.92mm) | 8.29in² (53.5cm²) | Hand Held, Split Sides and End Panel(s) | Plastic, ABS | Translucent - Blue | - | - | UL94 HB | |||
65 In Stock 129 Factory | 1 : ¥50.67000 Bulk | Bulk | Active | Case | Arduino | 2.950" L x 2.810" W (74.93mm x 71.37mm) | 1.060" (26.92mm) | 8.29in² (53.5cm²) | Hand Held, Split Sides and End Panel(s) | Plastic, ABS | Black | - | - | UL94 HB | |||
15 In Stock 28 Factory | 1 : ¥31.71000 Bulk | Bulk | Active | Case | Arduino | 2.950" L x 2.810" W (74.93mm x 71.37mm) | 1.060" (26.92mm) | 8.29in² (53.5cm²) | Hand Held, Split Sides and End Panel(s) | Plastic, ABS | Translucent - Blue | - | - | UL94 HB | |||
56 In Stock 1,257 Factory | 1 : ¥35.62000 Bulk | Bulk | Active | Case | Arduino | 2.950" L x 2.810" W (74.93mm x 71.37mm) | 1.060" (26.92mm) | 8.29in² (53.5cm²) | Hand Held, Split Sides and End Panel(s) | Plastic, ABS | Gray | - | - | UL94 HB | |||
1 In Stock 126 Factory | 1 : ¥132.79000 Bulk | Bulk | Active | Case | Arduino | 4.720" L x 3.740" W (119.89mm x 95.00mm) | 1.060" (26.92mm) | 17.6in² (114cm²) | Hand Held, Split Sides and End Panel(s) | Plastic, ABS | Gray | - | - | UL94 HB | |||
0 In Stock 46 Factory Check Lead Time | 1 : ¥132.79000 Bulk | Bulk | Active | Case | Arduino | 4.720" L x 3.740" W (119.89mm x 95.00mm) | 1.060" (26.92mm) | 17.6in² (114cm²) | Hand Held, Split Sides and End Panel(s) | Plastic, ABS | Black | - | - | UL94 HB | |||
2 In Stock 126 Factory | 1 : ¥143.59000 Bulk | Bulk | Active | Case | Arduino | 4.720" L x 3.740" W (119.89mm x 95.00mm) | 1.060" (26.92mm) | 17.6in² (114cm²) | Hand Held, Split Sides and End Panel(s) | Plastic, ABS | Translucent - Blue | - | - | UL94 HB |