1593HAMARTBU | |
---|---|
DigiKey Part Number | HM1662-ND |
Manufacturer | |
Manufacturer Product Number | 1593HAMARTBU |
Description | CASE ABS TRANS BLU 2.95'LX2.81'W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Translucent - Blue Hand Held, Split Sides and End Panel(s) 2.950" L x 2.810" W (74.93mm x 71.37mm) X 1.060" (26.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Arduino | |
Size / Dimension | 2.950" L x 2.810" W (74.93mm x 71.37mm) | |
Height | 1.060" (26.92mm) | |
Area (L x W) | 8.29in² (53.5cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | Plastic, ABS | |
Color | Translucent - Blue | |
Thickness | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Note | Evaluation, Development board not included with enclosure. | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.21000 | ¥57.21 |
10 | ¥48.61000 | ¥486.10 |
100 | ¥40.02880 | ¥4,002.88 |
1,000 | ¥38.02756 | ¥38,027.56 |