Evaluation, Development Board Enclosures
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Platform | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42 In Stock | 1 : ¥42.08000 Bulk | - | Bulk | Active | Case | Arduino Uno | 3.000" L x 2.400" W (76.20mm x 60.96mm) | 0.800" (20.32mm) | 7.21in² (46.5cm²) | Hand Held, Split Sides | - | Clear | - | - | - | ||
9 In Stock | 1 : ¥34.00000 Bulk | - | Bulk | Active | Case | Arduino Uno | 2.756" L x 2.362" W (70.00mm x 60.00mm) | 0.866" (22.00mm) | 6.51in² (42.0cm²) | Split Sides | Plastic, ABS | Transparent | - | - | - |