Sensor Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Interface | Sensitivity | Voltage - Supply | Embedded | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : ¥1,288.19000 Bulk | Bulk | Active | Inclinometer | 360° | Serial, SPI | 0.025°/LSB | 3V ~ 3.6V | No | Board(s) | ADIS16203 | |||
70 In Stock | 1 : ¥143.67000 Box | Box | Active | Accelerometer, 3 Axis | ±2g, 4g, 8g, 16g | I2C, Serial, SPI | 256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g | 3.3V ~ 5V | - | Board(s) | ADXL345 | |||
7 In Stock 112 Factory | 1 : ¥626.37000 Box | - | Box | Active | Temperature | 0°C ~ 70°C | I2C, Serial | ±0.15°C | 1.7V ~ 3.6V | Yes, MCU, 32-Bit | Board(s) | MAX30208 |