Sensor Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Interface | Sensitivity | Voltage - Supply | Embedded | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54 In Stock | 1 : ¥1,085.27000 Bulk | - | Bulk | Active | Accelerometer, Gyroscope | - | - | - | - | - | Board(s) | ICM-42688-P | ||
692 In Stock | 1 : ¥256.56000 Bulk | - | Bulk | Active | Accelerometer, Gyroscope, Magnetometer, 3 Axis | ±2g, 4g, 8g, 16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec, ±4900µT | - | - | - | - | Board(s) | ICM-20948 | ||
100 In Stock | 1 : ¥256.56000 Bulk | - | Bulk | Active | Accelerometer, Gyroscope, 3 Axis | ±2g, 4g, 8g, 16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec | I2C, Serial, SPI | - | 1.71V ~ 3.45V | - | Board(s) | ICM-20602 | ||
0 In Stock | 1 : ¥276.29000 Bulk | - | Bulk | Discontinued at Digi-Key | Accelerometer, Gyroscope, 3 Axis | ±2g, 4g, 8g, 16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec | I2C | - | 2.3V ~ 3.4V | No | Board(s) | MPU-6050 |