Sensor Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Interface | Sensitivity | Voltage - Supply | Embedded | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥94.96000 Bag | - | Bag | Active | - | - | - | - | - | - | - | - | ||
19 In Stock | 1 : ¥44.66000 Bag | - | Bag | Active | Vibration | - | - | - | - | No | Board(s) | ANT-801S | ||
0 In Stock Check Lead Time | 1 : ¥88.34000 Bag | - | Bag | Active | Accelerometer, Gyroscope, 6 Axis | ±2g, 4g, 8g, 16g, ±15.625°/sec, ±31.25°/sec, ±62.5°/sec, ±125°/sec, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec | I2C | - | - | No | Board(s) | IIM-42652 |