Sensor Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Interface | Sensitivity | Voltage - Supply | Embedded | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : ¥375.41000 Bulk | Bulk | Active | Humidity, Temperature | -40°C ~ 125°C, 0 ~ 100% RH | I2C, Serial | ±0.1°C, ±1% | 1.08V ~ 3.6V | - | Board(s) | SHT45 | |||
58 In Stock | 1 : ¥590.32000 Box | - | Box | Active | Indoor Air Quality (IAQ) | - | - | - | - | - | Board(s) | SEN5x | ||
30 In Stock | 1 : ¥1,098.47000 Box | Box | Active | Pressure | - | USB | - | - | Yes | Board(s), Cable(s) | SFM3200-AW, SFM3300-AW/D, SFM3400-AW/D | |||
36 In Stock | 1 : ¥342.02000 Bulk | Bulk | Active | Humidity, Temperature | -40°C ~ 125°C, 0 ~ 100% RH | Analog and Digital | ±0.1°C, ±1.5% | 2.15V ~ 5.5V | - | Board(s), Cable(s) | SHT35 | |||
1 In Stock | 1 : ¥338.65000 Box | Box | Active | Humidity, Temperature | - | I2C | - | - | - | Board(s), Cable(s) | ENS210 |