Linear Voltage Regulator Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Channels per IC | Voltage - Output | Current - Output | Voltage - Input | Regulator Type | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥494.09000 Box | - | Box | Active | 1 - Single | 3.3V | 1A | 2.2V ~ 6V | Positive Fixed | Fully Populated | Board(s) | AP7361 | ||
5 In Stock | 1 : ¥217.89000 Box | - | Box | Active | 1 - Single | 3.3V | 300mA | 1.7V ~ 5.25V | Positive Fixed | Fully Populated | Board(s) | AP7343 | ||
5 In Stock | 1 : ¥328.49000 Box | - | Box | Active | 4 - Quad | 1.8V, 1.8V, 2.8V, 2.8V | 300mA, 300mA, 300mA, 300mA | 1.7V ~ 5.25V | Positive Fixed | Fully Populated | Board(s) | AP7348 | ||
4 In Stock | 1 : ¥340.22000 Box | - | Box | Active | 1 - Single | 3.3V | 250mA | 2V ~ 5.5V | Positive Fixed | Fully Populated | Board(s) | AP7353 | ||
3 In Stock | 1 : ¥478.19000 Box | - | Box | Active | 1 - Single | 3.3V | 150mA | 2V ~ 5.5V | Positive Fixed | Fully Populated | Board(s) | AP7354 | ||
0 In Stock | 1 : ¥478.19000 Box | - | Box | Active | 1 - Single | 3.3V | 500mA | 3.2V ~ 18V | Positive Fixed | Fully Populated | Board(s) | AP7370 | ||
0 In Stock | 1 : ¥478.19000 Box | - | Box | Active | 1 - Single | 3.3V | 250mA | 2.3V ~ 24V | Positive Fixed and Adjustable | Fully Populated | Board(s) | AP2205 |