AP7348D-1828RS4-7-EVM | |
---|---|
DigiKey Part Number | 31-AP7348D-1828RS4-7-EVM-ND |
Manufacturer | |
Manufacturer Product Number | AP7348D-1828RS4-7-EVM |
Description | EVAL BOARD FOR AP7348 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AP7348 4 - Quad Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 4 - Quad | |
Voltage - Output | 1.8V, 1.8V, 2.8V, 2.8V | |
Current - Output | 300mA, 300mA, 300mA, 300mA | |
Voltage - Input | 1.7V ~ 5.25V | |
Regulator Type | Positive Fixed | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AP7348 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥328.49000 | ¥328.49 |