Evaluation and Demonstration Boards and Kits

Results: 3
Series
-VinculumVinculum-II
Packaging
BoxBulk
Embedded
NoYes, ASIC
Utilized IC / Part
FT311DVNC1L-1AVNC2-32Q
Primary Attributes
Dual A-Type Connector, UART / Parallel FIFO / SPI InterfacesHigh Speed (480Mbps) Transceiver
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Embedded
Utilized IC / Part
Primary Attributes
Supplied Contents
106
In Stock
1 : ¥225.19000
Box
Box
Active
Interface
USB 2.0 Host/Controller
Yes, ASIC
VNC2-32Q
Dual A-Type Connector, UART / Parallel FIFO / SPI Interfaces
Board(s)
5
In Stock
1 : ¥313.19000
Bulk
-
Bulk
Active
Interface
USB 2.0 Host/Controller
No
FT311D
High Speed (480Mbps) Transceiver
Board(s)
4
In Stock
1 : ¥183.65000
Bulk
Bulk
Active
Interface
USB 2.0 Host/Controller
Yes, ASIC
VNC1L-1A
Dual A-Type Connector, UART / Parallel FIFO / SPI Interfaces
Board(s)
Showing
of 3

Evaluation and Demonstration Boards and Kits


Products within this family provide a convenient means of evaluating the performance or behavior of some focus device, in the context of a proven implementation that is generally well-documented and supported by evaluation software, as appropriate. Typically consisting of a printed circuit board on which the focus device has been populated along with necessary or helpful support components, additional components such as cabling or power supplies may also be included. Evaluation platforms for device classes that are particularly numerous or distinctive in their classification such as ADCs, DACs, and switch-mode power supplies may be grouped together as a separate product family.