Evaluation and Demonstration Boards and Kits

Results: 2
Function
USB 2.0 to Parallel and SerialUSB 2.0 to UART
Embedded
-No
Utilized IC / Part
CP2102NFT232H
Primary Attributes
-USB 2.0, Type-C Connector
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Function
Embedded
Utilized IC / Part
Primary Attributes
Supplied Contents
5335
5335
CP2102N FRIEND USB TO SERIAL
Adafruit Industries LLC
198
In Stock
1 : ¥48.85000
Bulk
-
Bulk
Active
Interface
USB 2.0 to UART
No
CP2102N
-
Board(s)
2264
2264
FT232H USB TO GPIO/SPI/I2C
Adafruit Industries LLC
650
In Stock
1 : ¥122.73000
Bulk
-
Bulk
Active
Interface
USB 2.0 to Parallel and Serial
-
FT232H
USB 2.0, Type-C Connector
Board(s)
Showing
of 2

Evaluation and Demonstration Boards and Kits


Products within this family provide a convenient means of evaluating the performance or behavior of some focus device, in the context of a proven implementation that is generally well-documented and supported by evaluation software, as appropriate. Typically consisting of a printed circuit board on which the focus device has been populated along with necessary or helpful support components, additional components such as cabling or power supplies may also be included. Evaluation platforms for device classes that are particularly numerous or distinctive in their classification such as ADCs, DACs, and switch-mode power supplies may be grouped together as a separate product family.