ABX00012 | |
---|---|
DigiKey Part Number | 1050-1137-ND |
Manufacturer | |
Manufacturer Product Number | ABX00012 |
Description | ARDUINO MKR ZERO W/ HDR ATSAMD21 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | The Arduino MKR Zero with Headers (ABX00012) is a mircrocontroller board featuring the ATSAMD21 MCU with an ARM® Cortex®-M0+ core processor. This 32-bit board operates at a clock speed of 48 MHz and uses a 3.3V logic level, making it ideal for a wide range of embedded applications. It supports the Arduino MKR interconnect system, providing seamless integration with other MKR boards and modules. |
Datasheet | Datasheet |
EDA/CAD Models | ABX00012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | ATSAMD21 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino MKR | |
Suggested Programming Environment | Arduino |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥248.75000 | ¥248.75 |