DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 20 : ¥141.01150 Bulk | Bulk | Obsolete | AC/DC, Primary Side | 1, Isolated | 2 W | 6V | 330mA | 90 ~ 265 VAC | Flyback | 100kHz | Bare (Unpopulated) and Fully Populated | Board(s) | LNK562, LNK563, LNK564 | |||
0 In Stock Check Lead Time | 1 : ¥820.98000 Box | Box | Active | AC/DC, Primary Side | 1, Isolated | 1.6 W | 7.7V | 210mA | 85 ~ 265 VAC | Flyback | 66kHz | Bare (Unpopulated) and Fully Populated | Board(s), Accessories | LNK562, LNK563, LNK564 |