DAK-85 | |
---|---|
DigiKey Part Number | 596-1104-ND |
Manufacturer | |
Manufacturer Product Number | DAK-85 |
Description | DESIGN ACCELERATOR KIT LP SWITCH |
Customer Reference | |
Detailed Description | LNK562, LNK563, LNK564 LinkSwitch®-LP AC/DC, Primary Side 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1, Isolated | |
Power - Output | 2 W | |
Voltage - Output | 6V | |
Current - Output | 330mA | |
Voltage - Input | 90 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 100kHz | |
Board Type | Bare (Unpopulated) and Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LNK562, LNK563, LNK564 | |
Note | - |