DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : ¥935.13000 Box | Box | Active | AC/DC Converter | 3, Isolated | - | 5V, 12V, 15V | 3.1A, 200mA, 150mA | 85 ~ 264 VAC | Buck, Resonant | - | Fully Populated | Board(s) | ICE5QR0680BG | |||
3 In Stock | 1 : ¥935.13000 Bulk | Bulk | Active | AC/DC, Primary Side | 3, Isolated | 16 W | 5V, 5V, 12V | 1A, 200mA, 200mA | 85 ~ 460 VAC | Flyback | - | Fully Populated | Board(s) | ICE5BR3995CZ | |||
3 In Stock | 1 : ¥935.13000 Bulk | Bulk | Active | AC/DC, Non-Isolated | 3, Non-Isolated | 16 W | 5V, 12V, 15V | 900mA, 300mA, 150mA | 85 ~ 264 VAC | Flyback | - | Fully Populated | Board(s) | ICE5BR3995BZ | |||
3 In Stock | 1 : ¥935.13000 Bulk | Bulk | Active | AC/DC, Primary Side | 3, Non-Isolated | 15 W | 5V, 12V, 15V | 800mA, 300mA, 150mA | 85 ~ 264 VAC | Flyback | - | Fully Populated | Board(s) | ICE5BR4780BZ | |||
3 In Stock | 1 : ¥935.13000 Bulk | Bulk | Active | AC/DC, Primary Side | 3, Isolated | 22 W | 5V, 12V, 15V | 1.4A, 300mA, 150mA | 85 ~ 264 VAC | Flyback | - | Fully Populated | Board(s) | ICE5AR2280CZ | |||
3 In Stock | 1 : ¥935.13000 Bulk | Bulk | Active | AC/DC Converter | 1, Non-Isolated | 5.4 W | 18V | 300mA | 85 ~ 460 VAC | Buck | - | Fully Populated | Board(s) | ICE5BR3995BZ | |||
2 In Stock | 1 : ¥903.08000 Bulk | Bulk | Active | AC/DC, Primary Side | 3, Isolated | 22 W | 5V, 12V, 15V | 1.4A, 300mA, 150mA | 85 ~ 264 VAC | Flyback | - | Fully Populated | Board(s) | ICE5BR2280BZ | |||
1 In Stock | 1 : ¥935.13000 Bulk | Bulk | Active | AC/DC Converter | 1, Non-Isolated | 6.75 W | 15V | 450mA | 85 ~ 264 VAC | Buck | - | Fully Populated | Board(s) | ICE5BR4780BZ | |||
0 In Stock Check Lead Time | 1 : ¥904.31000 Bulk | Bulk | Active | AC/DC Converter | 1, Non-Isolated | 10.5 W | 15V | 700mA | 85 ~ 264 VAC | Buck | - | Fully Populated | Board(s) | ICE5BR2280BZ |