REF5BR2280BZ22W1TOBO1 | |
---|---|
DigiKey Part Number | 448-REF5BR2280BZ22W1TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REF5BR2280BZ22W1TOBO1 |
Description | REFERENCE BOARD FOR ICE5BR2280BZ |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | ICE5BR2280BZ CoolSET™ AC/DC, Primary Side 3, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 3, Isolated | |
Power - Output | 22 W | |
Voltage - Output | 5V, 12V, 15V | |
Current - Output | 1.4A, 300mA, 150mA | |
Voltage - Input | 85 ~ 264 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ICE5BR2280BZ | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥903.08000 | ¥903.08 |